Part Details for D2225C3 by TOKIN Corporation
Overview of D2225C3 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for D2225C3
D2225C3 CAD Models
D2225C3 Part Data Attributes
|
D2225C3
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
D2225C3
TOKIN Corporation
General Purpose Inductor, 2200uH, 9371,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Retangular | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Package Height | 21 mm | |
Package Length | 23.5 mm | |
Package Style | PCB Mount | |
Package Width | 18 mm | |
Rated Current-Max | 5.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |