Part Details for D2114-3 by General Electric Solid State
Overview of D2114-3 by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A-5/B | Rochester Electronics LLC | Replacement for Intel part number MD2114A-5. Buy from authorized manufacturer Rochester Electronics. | |
MD2114AL-3/B | Rochester Electronics LLC | Replacement for Intel part number MD2114AL-3. Buy from authorized manufacturer Rochester Electronics. | |
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 |
Part Details for D2114-3
D2114-3 CAD Models
D2114-3 Part Data Attributes
|
D2114-3
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
D2114-3
General Electric Solid State
Standard SRAM, 1KX4, 300ns, MOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |