Part Details for D20PG0R1M1SY by Knowles Capacitors
Overview of D20PG0R1M1SY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20PG0R1M1SY
D20PG0R1M1SY CAD Models
D20PG0R1M1SY Part Data Attributes
|
D20PG0R1M1SY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20PG0R1M1SY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.508 mm |
Alternate Parts for D20PG0R1M1SY
This table gives cross-reference parts and alternative options found for D20PG0R1M1SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20PG0R1M1SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20PG0R1M1SAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1SAT |
D20PG0R1M1SBD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1SBD |
D20PG0R1M1SB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1SB |
D20PG0R1M1ABE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1ABE |
D20PG0R1M1SD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1SD |
D20PG0R1M1AED | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1AED |
D20PG0R1M1SE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1SE |
D20PG0R1M1SBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1SBE |
D20PG0R1M1ADE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1ADE |
D20PG0R1M1ABD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000001uF, 0202, | Knowles Capacitors | D20PG0R1M1SY vs D20PG0R1M1ABD |