Part Details for D20NU5R6A1TDD by Knowles Capacitors
Overview of D20NU5R6A1TDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NU5R6A1TDD
D20NU5R6A1TDD CAD Models
D20NU5R6A1TDD Part Data Attributes
|
D20NU5R6A1TDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NU5R6A1TDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.8929% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.8929% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NU | |
Temperature Coefficient | -3700ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NU5R6A1TDD
This table gives cross-reference parts and alternative options found for D20NU5R6A1TDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NU5R6A1TDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NU5R6A1TEE | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1TEE |
D20NU5R6A1TED | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1TED |
D20NU5R6A1TBD | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1TBD |
D20NU5R6A1PYD | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1PYD |
D20NU5R6A1MXE | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1MXE |
D20NU5R6A1MXD | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1MXD |
D20NU5R6A1MBD | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1MBD |
D20NU5R6A1MX | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1MX |
D20NU5R6A1TBT | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1TBT |
D20NU5R6A1PEE | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NU, -3700ppm/Cel TC, 0.0000056uF, 0202, | Knowles Capacitors | D20NU5R6A1TDD vs D20NU5R6A1PEE |