Part Details for D20NU5R1M1LX by Knowles Capacitors
Overview of D20NU5R1M1LX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NU5R1M1LX
D20NU5R1M1LX CAD Models
D20NU5R1M1LX Part Data Attributes
|
D20NU5R1M1LX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NU5R1M1LX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NU | |
Temperature Coefficient | -3700ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NU5R1M1LX
This table gives cross-reference parts and alternative options found for D20NU5R1M1LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NU5R1M1LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NU5R1M1LXD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LXD |
D20NU5R1M1LDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LDT |
D20NU5R1M1LYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LYE |
D20NU5R1M1LA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LA |
D20NU5R1M1LB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LB |
D20NU5R1M1LD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LD |
D20NU5R1M1LYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LYT |
D20NU5R1M1LBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LBE |
D20NU5R1M1LXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LXT |
D20NU5R1M1LY | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NU, -3700ppm/Cel TC, 0.0000051uF, 0202, | Knowles Capacitors | D20NU5R1M1LX vs D20NU5R1M1LY |