Datasheets
D20NP1R2M1MD by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202,

Part Details for D20NP1R2M1MD by Knowles Capacitors

Overview of D20NP1R2M1MD by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D20NP1R2M1MD

D20NP1R2M1MD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D20NP1R2M1MD Part Data Attributes

D20NP1R2M1MD Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D20NP1R2M1MD Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0202
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.152 mm
JESD-609 Code e4
Length 0.508 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 0202
Surface Mount YES
Temperature Characteristics Code NP
Temperature Coefficient -750ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape ONE SURFACE
Width 0.508 mm

Alternate Parts for D20NP1R2M1MD

This table gives cross-reference parts and alternative options found for D20NP1R2M1MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NP1R2M1MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D20NP1R2M1PXT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1PXT
D20NP1R2M1TXT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1TXT
D20NP1R2M1MBD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1MBD
D20NP1R2M1PAE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1PAE
D20NP1R2M1TDD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1TDD
D20NP1R2M1PBE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1PBE
D20NP1R2M1TDE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1TDE
D20NP1R2M1PXE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1PXE
D20NP1R2M1TYE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1TYE
D20NP1R2M1ME Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.0000012uF, 0202, Knowles Capacitors D20NP1R2M1MD vs D20NP1R2M1ME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D20NP1R2M1MD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D20NP1R2M1MD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D20NP1R2M1MD would you like to use for your alert(s)?
  • Please alert me when D20NP1R2M1MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D20NP1R2M1MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D20NP1R2M1MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D20NP1R2M1MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D20NP1R2M1MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D20NP1R2M1MD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: