Part Details for D20NGR55J1PY by Knowles Capacitors
Overview of D20NGR55J1PY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NGR55J1PY
D20NGR55J1PY CAD Models
D20NGR55J1PY Part Data Attributes
|
D20NGR55J1PY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NGR55J1PY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NG | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NGR55J1PY
This table gives cross-reference parts and alternative options found for D20NGR55J1PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NGR55J1PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NGR55J1MDD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1MDD |
D20NGR55J1TAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1TAE |
D20NGR55J1TBD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1TBD |
D20NGR55J1TXE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1TXE |
D20NGR55J1MDT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1MDT |
D20NGR55J1PD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1PD |
D20NGR55J1PDD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1PDD |
D20NGR55J1MXT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1MXT |
D20NGR55J1TET | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1TET |
D20NGR55J1PAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NG, -220ppm/Cel TC, 0.00000055uF, 0202, | Knowles Capacitors | D20NGR55J1PY vs D20NGR55J1PAE |