Part Details for D20NGR45G5PBT by Knowles Capacitors
Overview of D20NGR45G5PBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NGR45G5PBT
D20NGR45G5PBT CAD Models
D20NGR45G5PBT Part Data Attributes
|
D20NGR45G5PBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NGR45G5PBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NG | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NGR45G5PBT
This table gives cross-reference parts and alternative options found for D20NGR45G5PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NGR45G5PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NGR45G5TB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5TB |
D20NGR45G5MXD | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5MXD |
D20NGR45G5MYT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5MYT |
D20NGR45G5MAT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5MAT |
D20NGR45G5PDD | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5PDD |
D20NGR45G5TX | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5TX |
D20NGR45G5TA | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5TA |
D20NGR45G5MXE | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5MXE |
D20NGR45G5TD | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5TD |
D20NGR45G5MXT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.00000045uF, 0202, | Knowles Capacitors | D20NGR45G5PBT vs D20NGR45G5MXT |