Part Details for D20NG0R5F5SXE by Knowles Capacitors
Overview of D20NG0R5F5SXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NG0R5F5SXE
D20NG0R5F5SXE CAD Models
D20NG0R5F5SXE Part Data Attributes
|
D20NG0R5F5SXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NG0R5F5SXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NG | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.508 mm |
Alternate Parts for D20NG0R5F5SXE
This table gives cross-reference parts and alternative options found for D20NG0R5F5SXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NG0R5F5SXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NG0R5F5SAE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5SAE |
D20NG0R5F5SDT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5SDT |
D20NG0R5F5AXT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5AXT |
D20NG0R5F5AD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5AD |
D20NG0R5F5ABE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5ABE |
D20NG0R5F5SB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5SB |
D20NG0R5F5SE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5SE |
D20NG0R5F5AYD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5AYD |
D20NG0R5F5AY | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5AY |
D20NG0R5F5ADT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NG, -220ppm/Cel TC, 0.0000005uF, 0202, | Knowles Capacitors | D20NG0R5F5SXE vs D20NG0R5F5ADT |