D20NG0R3G1LD
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202,

Overview of D20NG0R3G1LD by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D20NG0R3G1LD by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D20NG0R3G1LD by Knowles Capacitors

D20NG0R3G1LD
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0202
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.152 mm
Length
0.508 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Non-Specified
Packing Method
Waffle Pack
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
0202
Surface Mount
YES
Temperature Characteristics Code
NG
Temperature Coefficient
-220ppm/Cel ppm/°C
Terminal Shape
FLAT; ONE SURFACE
Width
0.508 mm
Want to compare parts?
  1. D20NG0R3G1LD
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202,
    VS

Alternate Parts for D20NG0R3G1LD

This table gives cross-reference parts and alternative options found for D20NG0R3G1LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NG0R3G1LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D20NG0R3G1LXE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LXE
D20NG0R3G1LED Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LED
D20NG0R3G1LY Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LY
D20NG0R3G1LBD Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LBD
D20NG0R3G1LX Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LX
D20NG0R3G1LE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LE
D20NG0R3G1LBT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LBT
D20NG0R3G1LDE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LDE
D20NG0R3G1LB Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LB
D20NG0R3G1LDT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NG, -220ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NG0R3G1LD vs D20NG0R3G1LDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D20NG0R3G1LD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D20NG0R3G1LD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D20NG0R3G1LD would you like to use for your alert(s)?
  • Please alert me when D20NG0R3G1LD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D20NG0R3G1LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D20NG0R3G1LD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D20NG0R3G1LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D20NG0R3G1LD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D20NG0R3G1LD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: