Part Details for D20NAR35K5SY by Knowles Capacitors
Overview of D20NAR35K5SY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NAR35K5SY
D20NAR35K5SY CAD Models
D20NAR35K5SY Part Data Attributes
|
D20NAR35K5SY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NAR35K5SY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.508 mm |
Alternate Parts for D20NAR35K5SY
This table gives cross-reference parts and alternative options found for D20NAR35K5SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NAR35K5SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NAR35K5ABT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5ABT |
D20NAR35K5SB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5SB |
D20NAR35K5SBD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5SBD |
D20NAR35K5AE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5AE |
D20NAR35K5SBE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5SBE |
D20NAR35K5AXD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5AXD |
D20NAR35K5AEE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5AEE |
D20NAR35K5ADD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5ADD |
D20NAR35K5AY | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5AY |
D20NAR35K5ADE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.00000035uF, 0202, | Knowles Capacitors | D20NAR35K5SY vs D20NAR35K5ADE |