Part Details for D20NA0R3M1SXE by Knowles Capacitors
Overview of D20NA0R3M1SXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NA0R3M1SXE
D20NA0R3M1SXE CAD Models
D20NA0R3M1SXE Part Data Attributes
|
D20NA0R3M1SXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NA0R3M1SXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.508 mm |
Alternate Parts for D20NA0R3M1SXE
This table gives cross-reference parts and alternative options found for D20NA0R3M1SXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NA0R3M1SXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NA0R3M1SB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1SB |
D20NA0R3M1SAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1SAT |
D20NA0R3M1AA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1AA |
D20NA0R3M1SYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1SYE |
D20NA0R3M1SD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1SD |
D20NA0R3M1SXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1SXT |
D20NA0R3M1ABD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1ABD |
D20NA0R3M1AD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1AD |
D20NA0R3M1AED | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1AED |
D20NA0R3M1AET | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3M1SXE vs D20NA0R3M1AET |