D20NA0R3L5PYE
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202,

Overview of D20NA0R3L5PYE by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for D20NA0R3L5PYE by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D20NA0R3L5PYE by Knowles Capacitors

D20NA0R3L5PYE
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0202
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.102 mm
Length
0.508 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
15%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
15%
Rated (DC) Voltage (URdc)
50 V
Size Code
0202
Surface Mount
YES
Temperature Characteristics Code
NA
Temperature Coefficient
-30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape
ONE SURFACE
Width
0.508 mm
Want to compare parts?
  1. D20NA0R3L5PYE
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202,
    VS

Alternate Parts for D20NA0R3L5PYE

This table gives cross-reference parts and alternative options found for D20NA0R3L5PYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NA0R3L5PYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D20NA0R3L5MAE Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5MAE
D20NA0R3L5TXT Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5TXT
D20NA0R3L5TAE Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5TAE
D20NA0R3L5MYT Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5MYT
D20NA0R3L5MDE Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5MDE
D20NA0R3L5TYE Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5TYE
D20NA0R3L5TET Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5TET
D20NA0R3L5MEE Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5MEE
D20NA0R3L5TEE Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5TEE
D20NA0R3L5TXD Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, Knowles Capacitors D20NA0R3L5PYE vs D20NA0R3L5TXD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D20NA0R3L5PYE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D20NA0R3L5PYE by Knowles Capacitors

  • Please alert me when D20NA0R3L5PYE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D20NA0R3L5PYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D20NA0R3L5PYE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D20NA0R3L5PYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D20NA0R3L5PYE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D20NA0R3L5PYE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: