Part Details for D20NA0R3D5TXT by Knowles Capacitors
Overview of D20NA0R3D5TXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NA0R3D5TXT
D20NA0R3D5TXT CAD Models
D20NA0R3D5TXT Part Data Attributes
|
D20NA0R3D5TXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NA0R3D5TXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 166.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 166.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NA0R3D5TXT
This table gives cross-reference parts and alternative options found for D20NA0R3D5TXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NA0R3D5TXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NA0R3D5MET | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5MET |
D20NA0R3D5TX | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5TX |
D20NA0R3D5PDT | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5PDT |
D20NA0R3D5PEE | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5PEE |
D20NA0R3D5ME | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5ME |
D20NA0R3D5MXT | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5MXT |
D20NA0R3D5MDE | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5MDE |
D20NA0R3D5PYE | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5PYE |
D20NA0R3D5PYT | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5PYT |
D20NA0R3D5TXD | Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, NA, -30ppm/Cel TC, 0.0000003uF, 0202, | Knowles Capacitors | D20NA0R3D5TXT vs D20NA0R3D5TXD |