Part Details for D20NA0R2Z1AXE by Knowles Capacitors
Overview of D20NA0R2Z1AXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NA0R2Z1AXE
D20NA0R2Z1AXE CAD Models
D20NA0R2Z1AXE Part Data Attributes
|
D20NA0R2Z1AXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NA0R2Z1AXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.508 mm |
Alternate Parts for D20NA0R2Z1AXE
This table gives cross-reference parts and alternative options found for D20NA0R2Z1AXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NA0R2Z1AXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NA0R2Z1SDE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1SDE |
D20NA0R2Z1SA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1SA |
D20NA0R2Z1ABE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1ABE |
D20NA0R2Z1ADD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1ADD |
D20NA0R2Z1SDD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1SDD |
D20NA0R2Z1AE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1AE |
D20NA0R2Z1ADT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1ADT |
D20NA0R2Z1SED | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1SED |
D20NA0R2Z1AAE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1AAE |
D20NA0R2Z1SAE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2Z1AXE vs D20NA0R2Z1SAE |