Part Details for D20NA0R2F5PAD by Knowles Capacitors
Overview of D20NA0R2F5PAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20NA0R2F5PAD
D20NA0R2F5PAD CAD Models
D20NA0R2F5PAD Part Data Attributes
|
D20NA0R2F5PAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20NA0R2F5PAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20NA0R2F5PAD
This table gives cross-reference parts and alternative options found for D20NA0R2F5PAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20NA0R2F5PAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20NA0R2F5TBE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5TBE |
D20NA0R2F5MD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5MD |
D20NA0R2F5PY | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5PY |
D20NA0R2F5MBD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5MBD |
D20NA0R2F5PYD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5PYD |
D20NA0R2F5PD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5PD |
D20NA0R2F5MDT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5MDT |
D20NA0R2F5PED | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5PED |
D20NA0R2F5MBT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5MBT |
D20NA0R2F5MXE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NA, -30ppm/Cel TC, 0.0000002uF, 0202, | Knowles Capacitors | D20NA0R2F5PAD vs D20NA0R2F5MXE |