Part Details for D20BU101C1SET by Knowles Capacitors
Overview of D20BU101C1SET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D20BU101C1SET
D20BU101C1SET CAD Models
D20BU101C1SET Part Data Attributes
|
D20BU101C1SET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20BU101C1SET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Terminal Shape | FLAT | |
Width | 0.508 mm |
Alternate Parts for D20BU101C1SET
This table gives cross-reference parts and alternative options found for D20BU101C1SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20BU101C1SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20BU101C1SB | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1SB |
D20BU101C1SYT | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1SYT |
D20BU101C1AX | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1AX |
D20BU101C1ABD | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1ABD |
D20BU101C1AEE | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1AEE |
D20BU101C1AET | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1AET |
D20BU101C1SYE | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1SYE |
D20BU101C1SBE | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1SBE |
D20BU101C1AXE | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1AXE |
D20BU101C1AA | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, BU, 0.0001uF, 0202, | Knowles Capacitors | D20BU101C1SET vs D20BU101C1AA |