Part Details for D20BF5R1K1LAT by Knowles Capacitors
Overview of D20BF5R1K1LAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D20BF5R1K1LAT
D20BF5R1K1LAT CAD Models
D20BF5R1K1LAT Part Data Attributes
|
D20BF5R1K1LAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20BF5R1K1LAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20BF5R1K1LAT
This table gives cross-reference parts and alternative options found for D20BF5R1K1LAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20BF5R1K1LAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20BF5R1K1LBE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LBE |
D20BF5R1K1LDE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LDE |
D20BF5R1K1LYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LYD |
D20BF5R1K1LDT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LDT |
D20BF5R1K1LYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LYE |
D20BF5R1K1LBT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LBT |
D20BF5R1K1LXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LXD |
D20BF5R1K1LX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LX |
D20BF5R1K1LY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LY |
D20BF5R1K1LA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000051uF, 0202, | Knowles Capacitors | D20BF5R1K1LAT vs D20BF5R1K1LA |