Part Details for D20BE200D5SAE by Knowles Capacitors
Overview of D20BE200D5SAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D20BE200D5SAE
D20BE200D5SAE CAD Models
D20BE200D5SAE Part Data Attributes
|
D20BE200D5SAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20BE200D5SAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BE | |
Terminal Shape | FLAT | |
Width | 0.508 mm |
Alternate Parts for D20BE200D5SAE
This table gives cross-reference parts and alternative options found for D20BE200D5SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20BE200D5SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20BE200D5ADE | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5ADE |
D20BE200D5AAT | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5AAT |
D20BE200D5SYT | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5SYT |
D20BE200D5AAE | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5AAE |
D20BE200D5SXE | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5SXE |
D20BE200D5AEE | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5AEE |
D20BE200D5AAD | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5AAD |
D20BE200D5SD | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5SD |
D20BE200D5SYE | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5SYE |
D20BE200D5AXT | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, BE, 0.00002uF, 0202, | Knowles Capacitors | D20BE200D5SAE vs D20BE200D5AXT |