Part Details for D20BC120F5MEE by Knowles Capacitors
Overview of D20BC120F5MEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20BC120F5MEE
D20BC120F5MEE CAD Models
D20BC120F5MEE Part Data Attributes
|
D20BC120F5MEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20BC120F5MEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20BC120F5MEE
This table gives cross-reference parts and alternative options found for D20BC120F5MEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20BC120F5MEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D20BC120F5PXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5PXE |
D20BC120F5PBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5PBE |
D20BC120F5MBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5MBT |
D20BC120F5MYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5MYT |
D20BC120F5TAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5TAE |
D20BC120F5PET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5PET |
D20BC120F5MYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5MYE |
D20BC120F5TYD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5TYD |
D20BC120F5PXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5PXD |
D20BC120F5PYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000012uF, 0202, | D20BC120F5MEE vs D20BC120F5PYE |