Part Details for D20BC110L1TXD by Knowles Capacitors
Overview of D20BC110L1TXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20BC110L1TXD
D20BC110L1TXD CAD Models
D20BC110L1TXD Part Data Attributes
|
D20BC110L1TXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20BC110L1TXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20BC110L1TXD
This table gives cross-reference parts and alternative options found for D20BC110L1TXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20BC110L1TXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20BC110L1PB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1PB |
D20BC110L1MBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1MBD |
D20BC110L1TYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1TYD |
D20BC110L1TXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1TXT |
D20BC110L1PYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1PYD |
D20BC110L1TYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1TYE |
D20BC110L1MAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1MAD |
D20BC110L1TBT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1TBT |
D20BC110L1PBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1PBE |
D20BC110L1PBT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BC, 0.000011uF, 0202, | Knowles Capacitors | D20BC110L1TXD vs D20BC110L1PBT |