Part Details for D20AHR25M1PYD by Knowles Capacitors
Overview of D20AHR25M1PYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20AHR25M1PYD
D20AHR25M1PYD CAD Models
D20AHR25M1PYD Part Data Attributes
|
D20AHR25M1PYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20AHR25M1PYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for D20AHR25M1PYD
This table gives cross-reference parts and alternative options found for D20AHR25M1PYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20AHR25M1PYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D20AHR25A1MYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25A1MYE |
D20AHR25M1MBT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25M1MBT |
D20AHR25M1TYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25M1TYT |
D20AHR25A1PYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25A1PYT |
D20AHR25M1MBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25M1MBE |
D20AHR25A1TED | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25A1TED |
D20AHR25M1MY | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25M1MY |
D20AHR25M1PDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25M1PDD |
D20AHR25M1MAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25M1MAT |
D20AHR25A1PB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.00000025uF, 0202, | Knowles Capacitors | D20AHR25M1PYD vs D20AHR25A1PB |