Part Details for D201J12S215UQA by C&K
Overview of D201J12S215UQA by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D201J12S215UQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9101
|
Newark | D201J12S215Uqa |C&k Components D201J12S215UQA RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $9.0400 | Buy Now |
DISTI #
108-D201J12S215UQA-ND
|
DigiKey | SWITCH ROCKER DPDT 4A 125V Min Qty: 108 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0875 | Buy Now |
DISTI #
611-D201J12S215UQA
|
Mouser Electronics | Rocker Switches D201J12S215UQA RoHS: Compliant | 0 |
|
$6.4600 / $8.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 | 0 |
|
$10.5800 | Buy Now |
DISTI #
53425595
|
Verical | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2051 | Americas - 405 |
|
$6.6194 / $9.7342 | Buy Now |
DISTI #
000000000005185761
|
Sager | Rocker Switches D201J12S215UQA Min Qty: 108 | 0 |
|
$5.6000 / $6.0000 | Buy Now |
Part Details for D201J12S215UQA
D201J12S215UQA CAD Models
D201J12S215UQA Part Data Attributes
|
D201J12S215UQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D201J12S215UQA
C&K
ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 20.83 mm | |
Body Height | 10.95 mm | |
Body Length or Diameter | 23.85 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |