Part Details for D2007 by Shaoxing Silicore Technology Co Ltd
Overview of D2007 by Shaoxing Silicore Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D2007
D2007 CAD Models
D2007 Part Data Attributes
|
D2007
Shaoxing Silicore Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D2007
Shaoxing Silicore Technology Co Ltd
Audio Amplifier, 2 Func, Bipolar
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHAOXING SILICORE TECHNOLOGY CO LTD | |
Package Description | , SIP9(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 90 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Position | SINGLE |