Part Details for D20-563E by Electron Products Inc
Overview of D20-563E by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F3563EJFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F3563EDFF#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tape | |
R5F3563EKFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for D20-563E
D20-563E CAD Models
D20-563E Part Data Attributes
|
D20-563E
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
D20-563E
Electron Products Inc
Film Capacitor, Polyester, 2000V, 10% +Tol, 10% -Tol, 0.056uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.938 mm | |
Length | 33.274 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 18.034 mm |