D2-92633-LR
Description: Intelligent Digital Amplifier and Sound Processor, LQFP, /Tray

Overview of D2-92633-LR by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
D2-92633-LR Renesas Electronics Corporation Intelligent Digital Amplifier and Sound Processor

Price & Stock for D2-92633-LR by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80R9794
Newark Dae-3 Advanced Technology Pwm Controller For Media Pc Applic/Tray Rohs Compliant: Yes |Renesas D2-92633-LR RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # D2-92633-LR-ND
DigiKey IC DGTL AMP INTELLIGENT 128LQFP Min Qty: 900 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 900 $10.5444
$10.5444 Buy Now
DISTI # D2-92633-LR
Avnet Americas Intelligent Digital Amplifier and Sound Processor 128-Pin LQFP - Trays (Alt: D2-92633-LR) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray 410
  • 1 $17.1400
$17.1400 Buy Now
DISTI # 968-D2-92633-LR
Mouser Electronics Audio DSPs DAE-3 ADV TECHNOLOGY PWM CNTRLR RoHS: Compliant 585
  • 1 $15.2600
  • 10 $14.0300
  • 25 $13.4500
  • 90 $11.8500
  • 270 $11.2700
  • 540 $10.5400
$10.5400 / $15.2600 Buy Now
Future Electronics Intelligent Digital Amplifier and Sound Processor 128-Pin LQFP - Trays RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 90 $10.4400
  • 180 $10.3400
$10.3400 / $10.4400 Buy Now
Quest Components MICROPROCESSOR CIRCUIT, CMOS, PQFP128 4
  • 1 $13.1850
  • 5 $9.8888
$9.8888 / $13.1850 Buy Now
DISTI # D2-92633-LR
Avnet Silica Intelligent Digital Amplifier and Sound Processor 128-Pin LQFP (Alt: D2-92633-LR) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for D2-92633-LR by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D2-92633-LR by Renesas Electronics Corporation

D2-92633-LR
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LQFP-128
Pin Count
128
Manufacturer Package Code
Q128.14X14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. D2-92633-LR
    Renesas Electronics Corporation
    Intelligent Digital Amplifier and Sound Processor, LQFP, /Tray
    VS

Related Parts for D2-92633-LR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2-92633-LR by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2-92633-LR by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of D2-92633-LR would you like to use for your alert(s)?
  • Please alert me when D2-92633-LR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D2-92633-LR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2-92633-LR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D2-92633-LR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2-92633-LR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2-92633-LR by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: