Part Details for D1U86P-W-1600-12-HB4DC by Murata Power Solutions
Overview of D1U86P-W-1600-12-HB4DC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for D1U86P-W-1600-12-HB4DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5610
|
Newark | Power Supply, Ac-Dc, 12V, 133.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1.6Kw, Output Current Max:133.4A, Product Range:D Series, Input Voltage Ac Min:90Vrohs Compliant: Yes |Murata Power Solutions D1U86P-W-1600-12-HB4DC RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.3100 / $605.7900 | Buy Now |
DISTI #
D1U86P-W-1600-12-HB4DC-ND
|
DigiKey | AC/DC CONVERTER 12V 1600W Min Qty: 1 Lead time: 38 Weeks Container: Box |
52 In Stock |
|
$607.4560 / $632.5000 | Buy Now |
DISTI #
D1U86PW160012HB4DC
|
TME | Power supply: switching, for building in, 1.6kW, 12VDC, 133A, rack Min Qty: 20 | 0 |
|
$594.9000 | RFQ |
DISTI #
000000000005256107
|
Sager | Rack Mount Power Supplies 1600W 12V/ 12VSB BACK TO FRONT Min Qty: 1 | 0 |
|
$509.7700 / $565.5200 | Buy Now |
Part Details for D1U86P-W-1600-12-HB4DC
D1U86P-W-1600-12-HB4DC CAD Models
D1U86P-W-1600-12-HB4DC Part Data Attributes
|
D1U86P-W-1600-12-HB4DC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
D1U86P-W-1600-12-HB4DC
Murata Power Solutions
AC-DC Regulated Power Supply Module, 1600W
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 197.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 133.4 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1600 W | |
Width | 86.4 mm |