Diodes
D1NS6-4070
Shindengen Electronic Manufacturing Co Ltd
Description: Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN

Overview of D1NS6-4070 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADUM4070EBZ Analog Devices EVALUATION BOARD DIGITAL ISOLA
LTC4070EDDB#TRMPBF Analog Devices Li-Ion/Polymer Shunt Bat Chr S
ADUM4070ARIZ-RL Analog Devices 5kV Isolated Switch Reg W/Inte

CAD Models for D1NS6-4070 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1NS6-4070 by Shindengen Electronic Manufacturing Co Ltd

D1NS6-4070
Shindengen Electronic Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
AXIAL DIODE
Package Description
AX057, 2 PIN
Pin Count
2
Manufacturer Package Code
AX057
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. D1NS6-4070
    Shindengen Electronic Manufacturing Co Ltd
    Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN
    VS

Alternate Parts for D1NS6-4070

This table gives cross-reference parts and alternative options found for D1NS6-4070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1NS6-4070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D1N60-4000 Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1N60-4000
D1N60-4070 Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1N60-4070
D1N60-4060 Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1N60-4060
DLM10E Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon SANYO Electric Co Ltd D1NS6-4070 vs DLM10E
D1NS4-4000 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1NS4-4000
DLM10C Rectifier Diode, 1 Element, 1A, Silicon SANYO Semiconductor Co Ltd D1NS6-4070 vs DLM10C
D1NS6-4060 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1NS6-4060
D1NS4-4060 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1NS4-4060
Part Number Description Manufacturer Compare
D1N60-4000 Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1N60-4000
DLM10C Rectifier Diode, 1 Element, 1A, Silicon SANYO Semiconductor Co Ltd D1NS6-4070 vs DLM10C
D1NS4-4060 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1NS4-4060
D1N20-4070 Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1N20-4070
DLM10B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SANYO Electric Co Ltd D1NS6-4070 vs DLM10B
D1NS6-4060 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1NS6-4060
D1N60-4070 Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1N60-4070
D1N60-4060 Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd D1NS6-4070 vs D1N60-4060
DLM10E Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon SANYO Electric Co Ltd D1NS6-4070 vs DLM10E
DLM10E 1A, SILICON, SIGNAL DIODE onsemi D1NS6-4070 vs DLM10E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1NS6-4070 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1NS6-4070 by Shindengen Electronic Manufacturing Co Ltd

  • Please alert me when D1NS6-4070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D1NS6-4070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1NS6-4070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D1NS6-4070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1NS6-4070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1NS6-4070 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: