Part Details for D1G0605N by Electro Switch Corporation
Overview of D1G0605N by Electro Switch Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1G0605N
D1G0605N CAD Models
D1G0605N Part Data Attributes
|
D1G0605N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D1G0605N
Electro Switch Corporation
Rotary Switch, 5 Positions, 3P5T, On-on, Circular, 0.6A, 28VDC, Solder Terminal, Rotary Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 1 inch | |
Actuator Type | ROTARY | |
Additional Feature | MOUNTING NUT AND LOCKWASHER | |
Body Breadth | ||
Body Length or Diameter | 25.4 mm | |
Bushing Length | 0.375 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.6 A | |
Contact (DC) Max Rating R Load | 0.6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.005 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 750VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 THRU 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | 3P5T | |
Switch Type | ROTARY SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |