Part Details for D1G0406S by Electro Switch Corporation
Overview of D1G0406S by Electro Switch Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1G0406S
D1G0406S CAD Models
D1G0406S Part Data Attributes
|
D1G0406S
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D1G0406S
Electro Switch Corporation
Rotary Switch, 6 Positions, DP6T, On-on, Circular, 0.6A, 28VDC, Solder Terminal, Rotary Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 1 inch | |
Actuator Type | ROTARY | |
Additional Feature | MOUNTING NUT AND LOCKWASHER | |
Body Breadth | ||
Body Length or Diameter | 25.4 mm | |
Bushing Length | 0.375 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.6 A | |
Contact (DC) Max Rating R Load | 0.6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.005 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 750VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 THRU 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for D1G0406S
This table gives cross-reference parts and alternative options found for D1G0406S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1G0406S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1G0606S | Rotary Switch, 6 Positions, DP6T, On-on, Circular, 0.6A, 28VDC, Solder Terminal, Rotary Actuator, Through Hole-straight | Electro Switch Corporation | D1G0406S vs D1G0606S |