Part Details for D16OAR110YEL by E-Switch Inc
Overview of D16OAR110YEL by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for D16OAR110YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7236
|
Newark | Xf0293P Rohs Compliant: Yes |E-Switch D16OAR110YEL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $16.5500 | Buy Now |
DISTI #
D16OAR110YEL-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7584 | Buy Now |
DISTI #
612-D16OAR110YEL
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch SPDT 8A 125V RoHS: Compliant | 0 |
|
$11.7500 | Order Now |
DISTI #
74828112
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series | E-Switch D16OAR110YEL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6200 | RFQ |
|
Future Electronics | D16 Series SPDT Momentary Solder Lug Yellow Lens Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.1600 | Buy Now |
Part Details for D16OAR110YEL
D16OAR110YEL CAD Models
D16OAR110YEL Part Data Attributes:
|
D16OAR110YEL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
D16OAR110YEL
E-Switch Inc
Pushbutton Switch, SPST, Momentary, 6A, 24VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.425 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | YELLOW LENS | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |