Part Details for D16CU2A by Usha Ltd
Overview of D16CU2A by Usha Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for D16CU2A
D16CU2A CAD Models
D16CU2A Part Data Attributes
|
D16CU2A
Usha Ltd
Buy Now
Datasheet
|
Compare Parts:
D16CU2A
Usha Ltd
Rectifier Diode, 1 Element, 16A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | USHA LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |