-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, CASE 5S, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SIP | 733 |
|
$1.4040 / $3.5100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1437 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D15XB60
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D15XB60
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, CASE 5S, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | CASE 5S, SIP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 5S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for D15XB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15XB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN15XB60H | Bridge Rectifier Diode, 1 Phase, 3.3A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | D15XB60 vs LN15XB60H |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | D15XB60 vs GBJ1506 |
GBJ1506-F | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | D15XB60 vs GBJ1506-F |
GBJ1506 | Bridge Rectifier Diode | HY Electronic Corp | D15XB60 vs GBJ1506 |
GSIB1560-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | D15XB60 vs GSIB1560-E3/45 |
D15SB60 | Bridge Rectifier Diode, 15A, 600V V(RRM), | LRC Leshan Radio Co Ltd | D15XB60 vs D15SB60 |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | D15XB60 vs GBJ1506 |