Part Details for D15S91C4PV11LF by Amphenol Communications Solutions
Overview of D15S91C4PV11LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15S91C4PV11LF
D15S91C4PV11LF CAD Models
D15S91C4PV11LF Part Data Attributes
|
D15S91C4PV11LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D15S91C4PV11LF
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 |
Alternate Parts for D15S91C4PV11LF
This table gives cross-reference parts and alternative options found for D15S91C4PV11LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S91C4PV11LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S91C4PV11LF | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | D15S91C4PV11LF vs D15S91C4PV11LF |
D15S91C4PV11 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C4PV11LF vs D15S91C4PV11 |
D15S91C4PV11 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, | Amphenol Communications Solutions | D15S91C4PV11LF vs D15S91C4PV11 |