D15S90C4PX00LF
Description: D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT

Overview of D15S90C4PX00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for D15S90C4PX00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D15S90C4PX00LF by Amphenol FCi

D15S90C4PX00LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
LOW PROFILE
Body Breadth
0.494 inch
Body Depth
0.22 inch
Body Length
1.541 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
MIL Conformance
NO
Mating Contact Pitch
0.108 inch
Mixed Contacts
NO
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Size
2/A
Terminal Length
0.134 inch
Terminal Pitch
2.7432 mm
Termination Type
PRESS FIT
Total Number of Contacts
15
Withdrawl Force-Min
.29746 N
Want to compare parts?
  1. D15S90C4PX00LF
    Amphenol FCi
    D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for D15S90C4PX00LF

This table gives cross-reference parts and alternative options found for D15S90C4PX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S90C4PX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D15S90C4PX00 D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, Amphenol Communications Solutions D15S90C4PX00LF vs D15S90C4PX00
D15S90C4PX00 D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal Amphenol FCi D15S90C4PX00LF vs D15S90C4PX00
Part Number Description Manufacturer Compare
D15S82C7GX8CLF D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, LEAD FREE Amphenol FCi D15S90C4PX00LF vs D15S82C7GX8CLF
DA15S064T D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE Amphenol FCi D15S90C4PX00LF vs DA15S064T
DA15S064HT D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi D15S90C4PX00LF vs DA15S064HT
10090098-S154XLF D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT Amphenol FCi D15S90C4PX00LF vs 10090098-S154XLF
D15S91C8PL00 D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal Amphenol FCi D15S90C4PX00LF vs D15S91C8PL00
D15S34A6GX00 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi D15S90C4PX00LF vs D15S34A6GX00
D15S81C4GX00 D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal Amphenol FCi D15S90C4PX00LF vs D15S81C4GX00
D15S90C6PX00 D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal Amphenol FCi D15S90C4PX00LF vs D15S90C6PX00
D15S80C6GX00 D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug Amphenol FCi D15S90C4PX00LF vs D15S80C6GX00
D15S91C6PX00 D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug Amphenol FCi D15S90C4PX00LF vs D15S91C6PX00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D15S90C4PX00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D15S90C4PX00LF by Amphenol FCi

  • Please alert me when D15S90C4PX00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D15S90C4PX00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D15S90C4PX00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D15S90C4PX00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D15S90C4PX00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D15S90C4PX00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: