Part Details for D15P13A4GX00 by Amphenol FCi
Overview of D15P13A4GX00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A4GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD15P13A4GX00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 15 way Pin Right Angle, Solder Europe standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Part Details for D15P13A4GX00
D15P13A4GX00 CAD Models
D15P13A4GX00 Part Data Attributes
|
D15P13A4GX00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15P13A4GX00
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D15P13A4GX00
This table gives cross-reference parts and alternative options found for D15P13A4GX00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P13A4GX00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15P13A6GX00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P13A4GX00 vs D15P13A6GX00 |
D15P13A6GX00LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle, Solder Europe standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | Amphenol Communications Solutions | D15P13A4GX00 vs D15P13A6GX00LF |
D15P13A8GX00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P13A4GX00 vs D15P13A8GX00 |