Part Details for D15NRR75G1TBT by Knowles Capacitors
Overview of D15NRR75G1TBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15NRR75G1TBT
D15NRR75G1TBT CAD Models
D15NRR75G1TBT Part Data Attributes
|
D15NRR75G1TBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15NRR75G1TBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15NRR75G1TBT
This table gives cross-reference parts and alternative options found for D15NRR75G1TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15NRR75G1TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15NRR75G1PYE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1PYE |
D15NRR75G1MEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1MEE |
D15NRR75G1MXD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1MXD |
D15NRR75G1TXD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1TXD |
D15NRR75G1TBD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1TBD |
D15NRR75G1PEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1PEE |
D15NRR75G1TXE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1TXE |
D15NRR75G1MBE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1MBE |
D15NRR75G1PDT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1PDT |
D15NRR75G1PBD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.00000075uF, 0201, | Knowles Capacitors | D15NRR75G1TBT vs D15NRR75G1PBD |