Part Details for D15NR2R4M5LB by Knowles Capacitors
Overview of D15NR2R4M5LB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15NR2R4M5LB
D15NR2R4M5LB CAD Models
D15NR2R4M5LB Part Data Attributes
|
D15NR2R4M5LB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15NR2R4M5LB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15NR2R4M5LB
This table gives cross-reference parts and alternative options found for D15NR2R4M5LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15NR2R4M5LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15NR2R4M5LA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LA |
D15NR2R4M5LE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LE |
D15NR2R4M5LET | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LET |
D15NR2R4M5LBE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LBE |
D15NR2R4M5LDE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LDE |
D15NR2R4M5LDD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LDD |
D15NR2R4M5LY | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LY |
D15NR2R4M5LXD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LXD |
D15NR2R4M5LYD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LYD |
D15NR2R4M5LX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000024uF, 0201, | Knowles Capacitors | D15NR2R4M5LB vs D15NR2R4M5LX |