Part Details for D15NR1R6B1LEE by Knowles Capacitors
Overview of D15NR1R6B1LEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15NR1R6B1LEE
D15NR1R6B1LEE CAD Models
D15NR1R6B1LEE Part Data Attributes
|
D15NR1R6B1LEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15NR1R6B1LEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15NR1R6B1LEE
This table gives cross-reference parts and alternative options found for D15NR1R6B1LEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15NR1R6B1LEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15NR1R6B1LDD | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LDD |
D15NR1R6B1LYT | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LYT |
D15NR1R6B1LX | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LX |
D15NR1R6B1LE | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LE |
D15NR1R6B1LYE | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LYE |
D15NR1R6B1LY | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LY |
D15NR1R6B1LXT | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LXT |
D15NR1R6B1LBE | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LBE |
D15NR1R6B1LD | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LD |
D15NR1R6B1LB | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000016uF, 0201, | Knowles Capacitors | D15NR1R6B1LEE vs D15NR1R6B1LB |