Part Details for D15NR1R1A1PDE by Knowles Capacitors
Overview of D15NR1R1A1PDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15NR1R1A1PDE
D15NR1R1A1PDE CAD Models
D15NR1R1A1PDE Part Data Attributes
|
D15NR1R1A1PDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15NR1R1A1PDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15NR1R1A1PDE
This table gives cross-reference parts and alternative options found for D15NR1R1A1PDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15NR1R1A1PDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15NR1R1A1MBE | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1MBE |
D15NR1R1A1PDT | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1PDT |
D15NR1R1A1MYE | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1MYE |
D15NR1R1A1TXE | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1TXE |
D15NR1R1A1MD | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1MD |
D15NR1R1A1PYT | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1PYT |
D15NR1R1A1TBE | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1TBE |
D15NR1R1A1TB | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1TB |
D15NR1R1A1PXT | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1PXT |
D15NR1R1A1MYD | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, NR, -1500ppm/Cel TC, 0.0000011uF, 0201, | Knowles Capacitors | D15NR1R1A1PDE vs D15NR1R1A1MYD |