Part Details for D15NR0R8A1AAD by Knowles Capacitors
Overview of D15NR0R8A1AAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15NR0R8A1AAD
D15NR0R8A1AAD CAD Models
D15NR0R8A1AAD Part Data Attributes
|
D15NR0R8A1AAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15NR0R8A1AAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15NR0R8A1AAD
This table gives cross-reference parts and alternative options found for D15NR0R8A1AAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15NR0R8A1AAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15NR0R8A1SBT | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1SBT |
D15NR0R8A1ADT | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1ADT |
D15NR0R8A1AAE | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1AAE |
D15NR0R8A1AXD | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1AXD |
D15NR0R8A1SEE | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1SEE |
D15NR0R8A1SDT | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1SDT |
D15NR0R8A1SXE | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1SXE |
D15NR0R8A1SYT | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1SYT |
D15NR0R8A1AYT | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1AYT |
D15NR0R8A1AX | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, NR, -1500ppm/Cel TC, 0.0000008uF, 0201, | Knowles Capacitors | D15NR0R8A1AAD vs D15NR0R8A1AX |