Part Details for D15LAR05Z5PDE by Knowles Capacitors
Overview of D15LAR05Z5PDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15LAR05Z5PDE
D15LAR05Z5PDE CAD Models
D15LAR05Z5PDE Part Data Attributes
|
D15LAR05Z5PDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15LAR05Z5PDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | LA | |
Temperature Coefficient | 115ppm/Cel ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15LAR05Z5PDE
This table gives cross-reference parts and alternative options found for D15LAR05Z5PDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15LAR05Z5PDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15LAR05Z5MD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5MD |
D15LAR05Z5MBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5MBD |
D15LAR05Z5MXD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5MXD |
D15LAR05Z5MXT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5MXT |
D15LAR05Z5PBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5PBD |
D15LAR05Z5TBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5TBD |
D15LAR05Z5PBE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5PBE |
D15LAR05Z5PET | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5PET |
D15LAR05Z5PXT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5PXT |
D15LAR05Z5TXT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, | Knowles Capacitors | D15LAR05Z5PDE vs D15LAR05Z5TXT |