Datasheets
D15LAR05Z5MY by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201,

Part Details for D15LAR05Z5MY by Knowles Capacitors

Overview of D15LAR05Z5MY by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D15LAR05Z5MY

D15LAR05Z5MY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D15LAR05Z5MY Part Data Attributes

D15LAR05Z5MY Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D15LAR05Z5MY Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 5e-8 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
JESD-609 Code e4
Length 0.508 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 50 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code LA
Temperature Coefficient 115ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape ONE SURFACE
Width 0.381 mm

Alternate Parts for D15LAR05Z5MY

This table gives cross-reference parts and alternative options found for D15LAR05Z5MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15LAR05Z5MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D15LAR05Z5TYD Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5TYD
D15LAR05Z5PD Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5PD
D15LAR05Z5MAE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5MAE
D15LAR05Z5TY Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5TY
D15LAR05Z5MX Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5MX
D15LAR05Z5TE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5TE
D15LAR05Z5MET Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5MET
D15LAR05Z5MDE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5MDE
D15LAR05Z5PYT Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5PYT
D15LAR05Z5TA Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0201, Knowles Capacitors D15LAR05Z5MY vs D15LAR05Z5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D15LAR05Z5MY by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D15LAR05Z5MY by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D15LAR05Z5MY would you like to use for your alert(s)?
  • Please alert me when D15LAR05Z5MY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D15LAR05Z5MY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D15LAR05Z5MY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D15LAR05Z5MY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D15LAR05Z5MY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D15LAR05Z5MY by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: