Part Details for D15CD0R3L1AET by Knowles Capacitors
Overview of D15CD0R3L1AET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15CD0R3L1AET
D15CD0R3L1AET CAD Models
D15CD0R3L1AET Part Data Attributes
|
D15CD0R3L1AET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15CD0R3L1AET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15CD0R3L1AET
This table gives cross-reference parts and alternative options found for D15CD0R3L1AET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15CD0R3L1AET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15CD0R3L1AB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1AB |
D15CD0R3L1SX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1SX |
D15CD0R3L1SE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1SE |
D15CD0R3L1SXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1SXT |
D15CD0R3L1AEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1AEE |
D15CD0R3L1ADT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1ADT |
D15CD0R3L1SYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1SYT |
D15CD0R3L1SBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1SBD |
D15CD0R3L1AY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1AY |
D15CD0R3L1SBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, CD, -20ppm/Cel TC, 0.0000003uF, 0201, | Knowles Capacitors | D15CD0R3L1AET vs D15CD0R3L1SBE |