Part Details for D15BU101Z5TBD by Knowles Capacitors
Overview of D15BU101Z5TBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D15BU101Z5TBD
D15BU101Z5TBD CAD Models
D15BU101Z5TBD Part Data Attributes
|
D15BU101Z5TBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BU101Z5TBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BU101Z5TBD
This table gives cross-reference parts and alternative options found for D15BU101Z5TBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BU101Z5TBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BU101Z5PD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5PD |
D15BU101Z5PBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5PBD |
D15BU101Z5MXE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5MXE |
D15BU101Z5MAD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5MAD |
D15BU101Z5TDD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5TDD |
D15BU101Z5TYT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5TYT |
D15BU101Z5MBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5MBD |
D15BU101Z5MY | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5MY |
D15BU101Z5TXD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5TXD |
D15BU101Z5MED | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BU, 0.0001uF, 0201, | Knowles Capacitors | D15BU101Z5TBD vs D15BU101Z5MED |