Part Details for D15BT240B1ABD by Knowles Capacitors
Overview of D15BT240B1ABD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BT240B1ABD
D15BT240B1ABD CAD Models
D15BT240B1ABD Part Data Attributes
|
D15BT240B1ABD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BT240B1ABD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.4167% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BT240B1ABD
This table gives cross-reference parts and alternative options found for D15BT240B1ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BT240B1ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BT240B1ADE | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1ADE |
D15BT240B1SED | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1SED |
D15BT240B1AAD | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1AAD |
D15BT240B1SDE | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1SDE |
D15BT240B1AXE | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1AXE |
D15BT240B1SBE | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1SBE |
D15BT240B1SET | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1SET |
D15BT240B1AE | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1AE |
D15BT240B1AEE | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1AEE |
D15BT240B1AYT | Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0201, | Knowles Capacitors | D15BT240B1ABD vs D15BT240B1AYT |