Part Details for D15BN330A5AED by Knowles Capacitors
Overview of D15BN330A5AED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BN330A5AED
D15BN330A5AED CAD Models
D15BN330A5AED Part Data Attributes
|
D15BN330A5AED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BN330A5AED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.1515% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BN330A5AED
This table gives cross-reference parts and alternative options found for D15BN330A5AED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BN330A5AED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BN330A5ABT | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5ABT |
D15BN330A5AYT | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5AYT |
D15BN330A5AE | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5AE |
D15BN330A5SD | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5SD |
D15BN330A5SDT | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5SDT |
D15BN330A5AAD | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5AAD |
D15BN330A5AX | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5AX |
D15BN330A5AAT | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5AAT |
D15BN330A5SE | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5SE |
D15BN330A5AET | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BN, 0.000033uF, 0201, | Knowles Capacitors | D15BN330A5AED vs D15BN330A5AET |