D15BN220C1LB
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201,

Overview of D15BN220C1LB by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D15BN220C1LB by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D15BN220C1LB by Knowles Capacitors

D15BN220C1LB
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.152 mm
Length
0.508 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
1.1364%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Non-Specified
Packing Method
Waffle Pack
Positive Tolerance
1.1364%
Rated (DC) Voltage (URdc)
100 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
BN
Terminal Shape
FLAT; ONE SURFACE
Width
0.381 mm
Want to compare parts?
  1. D15BN220C1LB
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201,
    VS

Alternate Parts for D15BN220C1LB

This table gives cross-reference parts and alternative options found for D15BN220C1LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BN220C1LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D15BN220C1LX Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LX
D15BN220C1LXE Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LXE
D15BN220C1LA Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LA
D15BN220C1LAE Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LAE
D15BN220C1LYD Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LYD
D15BN220C1LED Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LED
D15BN220C1LYT Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LYT
D15BN220C1LXD Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LXD
D15BN220C1LBT Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LBT
D15BN220C1LDT Ceramic Capacitor, Ceramic, 100V, 1.1364% +Tol, 1.1364% -Tol, BN, 0.000022uF, 0201, Knowles Capacitors D15BN220C1LB vs D15BN220C1LDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D15BN220C1LB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D15BN220C1LB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D15BN220C1LB would you like to use for your alert(s)?
  • Please alert me when D15BN220C1LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D15BN220C1LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D15BN220C1LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D15BN220C1LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D15BN220C1LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D15BN220C1LB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: