Part Details for D15BL9R1F1SAD by Knowles Capacitors
Overview of D15BL9R1F1SAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BL9R1F1SAD
D15BL9R1F1SAD CAD Models
D15BL9R1F1SAD Part Data Attributes
|
D15BL9R1F1SAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL9R1F1SAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BL9R1F1SAD
This table gives cross-reference parts and alternative options found for D15BL9R1F1SAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL9R1F1SAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL9R1F1SE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1SE |
D15BL9R1F1SD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1SD |
D15BL9R1F1AET | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1AET |
D15BL9R1F1AXE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1AXE |
D15BL9R1F1ABD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1ABD |
D15BL9R1F1SBE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1SBE |
D15BL9R1F1SBT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1SBT |
D15BL9R1F1AAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1AAD |
D15BL9R1F1AY | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1AY |
D15BL9R1F1ABE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BL, 0.0000091uF, 0201, | Knowles Capacitors | D15BL9R1F1SAD vs D15BL9R1F1ABE |