Part Details for D15BL8R2C1ADE by Knowles Capacitors
Overview of D15BL8R2C1ADE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BL8R2C1ADE
D15BL8R2C1ADE CAD Models
D15BL8R2C1ADE Part Data Attributes
|
D15BL8R2C1ADE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL8R2C1ADE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BL8R2C1ADE
This table gives cross-reference parts and alternative options found for D15BL8R2C1ADE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL8R2C1ADE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL8R2C1ABE | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1ABE |
D15BL8R2C1AD | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1AD |
D15BL8R2C1SDE | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1SDE |
D15BL8R2C1SA | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1SA |
D15BL8R2C1AY | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1AY |
D15BL8R2C1AET | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1AET |
D15BL8R2C1AE | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1AE |
D15BL8R2C1SXE | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1SXE |
D15BL8R2C1ABD | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1ABD |
D15BL8R2C1SX | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, BL, 0.0000082uF, 0201, | Knowles Capacitors | D15BL8R2C1ADE vs D15BL8R2C1SX |